357-070-442-202

Heilind Number:EDA357-070-442-202
Manufacturer:EDAC
Manufacturer Number:357-070-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting 70 positions, this connector accommodates a wide range of connections with ease. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Trust in our Card Edge Connector to deliver exceptional performance and longevity in all your electronic projects.