357-070-442-203

Heilind Number:EDA357-070-442-203
Manufacturer:EDAC
Manufacturer Number:357-070-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board connections in a variety of electronic applications. Engineered for reliability, this connector features a double-row design with 70 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Its sleek black color adds a touch of elegance to any project. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.