357-070-442-208

Heilind Number:EDA357-070-442-208
Manufacturer:EDAC
Manufacturer Number:357-070-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-070-442-208. Designed for optimal power transfer, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable and efficient electrical connections. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board layout. Boasting 70 positions, this connector is perfect for applications requiring multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in all environments. Upgrade your connectivity solution with this essential component from our extensive range of PCB connectors.