357-070-442-258

Heilind Number:EDA357-070-442-258
Manufacturer:EDAC
Manufacturer Number:357-070-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a variety of PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable connectivity with a pitch of .156 inches and a row spacing of .2 inches. With a generous 70 positions, this connector supports complex PCB layouts with ease. The straight mount orientation makes installation simple, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.