357-070-455-201

Heilind Number:EDA357-070-455-201
Manufacturer:EDAC
Manufacturer Number:357-070-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-070-455-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing, along with 70 positions, provide ample connectivity for your electronic components. Whether you're a DIY enthusiast or a professional, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our commitment to quality and innovation in the field of PCB connectors.