357-070-455-202

Heilind Number:EDA357-070-455-202
Manufacturer:EDAC
Manufacturer Number:357-070-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-070-455-202). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable 5 A of amperage, you can trust in seamless data and power transmission. The .156-inch pitch and .2-inch row spacing accommodate 70 positions, perfect for complex PCB layouts. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity solutions, this Card Edge Connector, with a straight mount orientation and a wide operating temperature range of -40 to 105 °C, is a must-have in your toolkit. Upgrade your connections today and experience enhanced performance and reliability in your projects. Explore more in our Products category under Connectors and PCB Connectors.