357-070-455-203

Heilind Number:EDA357-070-455-203
Manufacturer:EDAC
Manufacturer Number:357-070-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring stability and safety in operation. With two rows of precision-machined Copper Alloy contacts, it offers a total of 70 positions with a pitch of .156 inches, facilitating smooth and efficient data transmission. The black color and straight mount orientation make it easy to integrate into various systems, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Trust in the quality and versatility of this connector for your PCB assembly needs.