357-070-455-204

Heilind Number:EDA357-070-455-204
Manufacturer:EDAC
Manufacturer Number:357-070-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-204

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB layout, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 70 positions each, and a pitch of .156 inches, it provides ample space for secure and efficient connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage capacity and precise .2-inch row spacing for optimal performance. Elevate your device's connectivity with this essential component.