357-070-455-207

Heilind Number:EDA357-070-455-207
Manufacturer:EDAC
Manufacturer Number:357-070-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-207

Detailed Description

Introducing our 357-070-455-207 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek and modern design in a sleek black hue. Engineered for optimum performance, it features a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With two rows of 70 positions each, it offers ample connectivity options for your PCB projects. The contact material is made of high-quality Copper Alloy, ensuring efficient signal transmission. Designed for easy integration, its straight mount orientation and .156" pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in the 357-070-455-207 to deliver consistent performance and connectivity you can depend on.