357-070-455-208

Heilind Number:EDA357-070-455-208
Manufacturer:EDAC
Manufacturer Number:357-070-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in harsh environments. With two rows of contacts featuring Copper Alloy construction, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 70 positions, this connector is perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Upgrade your system with this black Card Edge Connector, a essential component for seamless connectivity.