357-070-455-212

Heilind Number:EDA357-070-455-212
Manufacturer:EDAC
Manufacturer Number:357-070-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-212

Detailed Description

Introducing the 357-070-455-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring exceptional durability in various operating environments. With two rows of copper alloy contacts, offering a total of 70 positions with a pitch of .156 inches, it allows for efficient data and power transmission. The straight mount orientation and .2-inch row spacing make for easy and secure installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in demanding applications where performance is critical. Trust the 357-070-455-212 to deliver unparalleled connectivity for your PCB projects.