357-070-455-258

Heilind Number:EDA357-070-455-258
Manufacturer:EDAC
Manufacturer Number:357-070-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-258

Detailed Description

Introducing our 357-070-455-258 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Engineered for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that meets stringent safety standards. With two rows of copper alloy contacts, it offers impeccable conductivity and stability. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your circuit board layout. Boasting 70 positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in the quality of our Card Edge Connector for seamless and efficient board-to-board connections in your electronic devices. Elevate your project with this essential component.