357-070-455-268

Heilind Number:EDA357-070-455-268
Manufacturer:EDAC
Manufacturer Number:357-070-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-455-268

Detailed Description

Introducing our 357-070-455-268 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only delivers a visually appealing design but also ensures durability and safety. With two rows of copper alloy contacts providing a total of 70 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have for your projects. Upgrade your connectivity game with this essential component.