357-070-456-202

Heilind Number:EDA357-070-456-202
Manufacturer:EDAC
Manufacturer Number:357-070-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-202

Detailed Description

Enhance connectivity within your PCB designs with our 357-070-456-202 Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, you can easily accommodate up to 70 connections. The straight mount orientation offers seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Trust in our high-quality connector to deliver superior performance and longevity in your electronic applications. Elevate your connectivity solutions with this essential component.