357-070-456-203

Heilind Number:EDA357-070-456-203
Manufacturer:EDAC
Manufacturer Number:357-070-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-203

Detailed Description

Introducing the 357-070-456-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board integration, this connector features two rows of 70 positions, ensuring ample connectivity options for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Trust in the quality and versatility of the 357-070-456-203 for your connectivity solutions.