357-070-456-204

Heilind Number:EDA357-070-456-204
Manufacturer:EDAC
Manufacturer Number:357-070-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-204

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 70 positions across 2 rows, providing ample connectivity for your devices. The contact material, made of durable Copper Alloy, ensures secure and efficient signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees both strength and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.