357-070-456-207

Heilind Number:EDA357-070-456-207
Manufacturer:EDAC
Manufacturer Number:357-070-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees efficient power transmission. The 0.156-inch pitch and 0.2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. With a total of 70 positions, this connector offers ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in even the most demanding environments. Elevate your PCB designs with this essential component, setting new standards for performance and connectivity.