357-070-456-208

Heilind Number:EDA357-070-456-208
Manufacturer:EDAC
Manufacturer Number:357-070-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each spaced at a precise .156 inches, and a total of 70 positions, this connector offers ample connectivity for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Trust in the exceptional quality and durability of our Card Edge Connector to power your electronic devices with precision and efficiency.