357-070-456-258

Heilind Number:EDA357-070-456-258
Manufacturer:EDAC
Manufacturer Number:357-070-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-258

Detailed Description

Introducing the 357-070-456-258 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity and durability, this connector features 70 positions spread across two rows, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments with operating temperatures ranging from -40 to 105 °C. Its black color and sleek straight mount orientation add a professional touch to any electronic assembly. Crafted with precision, the contact material of copper alloy and a pitch of .156 inches combine to deliver a consistent and secure connection. Trust in the 357-070-456-258 for your connectivity needs, where quality meets efficiency seamlessly.