357-070-456-268

Heilind Number:EDA357-070-456-268
Manufacturer:EDAC
Manufacturer Number:357-070-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-268

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a stylish touch but also ensures safety and reliability. With two rows of copper alloy contacts, this connector offers a high amperage of 5 A, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 70 positions allow for ample connectivity options. Whether you need straight or right-angle mounting, this connector offers flexibility for various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB design.