357-070-456-278

Heilind Number:EDA357-070-456-278
Manufacturer:EDAC
Manufacturer Number:357-070-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-456-278

Detailed Description

Enhance your PCB connectivity with our 357-070-456-278 Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each offering 70 positions at a pitch of .156 inches, you can achieve seamless board-to-board connections with ease. The straight mount orientation and precise row spacing of .2 inches make installation simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Trust in our product to deliver superior connectivity solutions for your projects.