357-070-458-201

Heilind Number:EDA357-070-458-201
Manufacturer:EDAC
Manufacturer Number:357-070-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-201

Detailed Description

Upgrade your PCB connectivity with our 357-070-458-201 Card Edge Connector. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts offering a total of 70 positions, you can achieve secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in your design layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Trust in our quality products to enhance the performance and durability of your electronic systems.