357-070-458-202

Heilind Number:EDA357-070-458-202
Manufacturer:EDAC
Manufacturer Number:357-070-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-202

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 70 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Plus, with a 5A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver efficient and secure connectivity every time.