357-070-458-203

Heilind Number:EDA357-070-458-203
Manufacturer:EDAC
Manufacturer Number:357-070-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-203

Detailed Description

Introducing our 357-070-458-203 Card Edge Connector, the essential component for seamless board-to-board connections in your electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black design and is built to withstand the rigors of industrial environments. With a high amperage rating of 5A and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance, even in extreme conditions with an operating temperature range of -40 to 105°C. Featuring two rows of 70 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your PCB assemblies. Its right-angle mount orientation facilitates easy installation and space-saving design. Trust in the quality and dependability of our Card Edge Connector to keep your systems running smoothly.