357-070-458-204

Heilind Number:EDA357-070-458-204
Manufacturer:EDAC
Manufacturer Number:357-070-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 70 positions, it provides ample connectivity for your circuitry. The right-angle mount orientation allows for efficient space utilization on your PCB, while the .156-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications requiring high-speed data transfer and power delivery. Upgrade your electronic designs with the 357-070-458-204 Card Edge Connector and experience enhanced performance and reliability.