357-070-458-208

Heilind Number:EDA357-070-458-208
Manufacturer:EDAC
Manufacturer Number:357-070-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. This sleek and durable connector, with a striking black finish, ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and reliability. Featuring two rows of precision-machined Copper Alloy contacts, it offers optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB integration. Boasting 70 positions, it caters to diverse connectivity needs. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connectivity.