357-070-458-258

Heilind Number:EDA357-070-458-258
Manufacturer:EDAC
Manufacturer Number:357-070-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-070-458-258. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation ensures a secure fit. With 70 positions available, this connector provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, available in our extensive line of board-to-board connectors.