357-070-458-268

Heilind Number:EDA357-070-458-268
Manufacturer:EDAC
Manufacturer Number:357-070-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-268

Detailed Description

Introducing our 357-070-458-268 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 70 positions each, it offers ample connectivity options for your board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Whether you're building industrial machinery or consumer electronics, this connector is up to the task with an amperage rating of 5A and an operating temperature range of -40 to 105°C. Its right-angle mount orientation adds flexibility to your design, making it ideal for space-constrained layouts. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connections.