357-070-458-278

Heilind Number:EDA357-070-458-278
Manufacturer:EDAC
Manufacturer Number:357-070-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-458-278

Detailed Description

Upgrade your PCB connectivity with our 357-070-458-278 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined contact pins made of Copper Alloy, it offers reliable conductivity at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate up to 70 positions, perfect for complex circuitry. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in this connector for seamless board-to-board connectivity in your electronic projects.