357-070-459-201

Heilind Number:EDA357-070-459-201
Manufacturer:EDAC
Manufacturer Number:357-070-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-070-459-201. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 70 positions, this connector facilitates high-density connections with ease. Its right-angle mount orientation allows for efficient PCB layout, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.