357-070-459-202

Heilind Number:EDA357-070-459-202
Manufacturer:EDAC
Manufacturer Number:357-070-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-202

Detailed Description

Introducing our 357-070-459-202 Card Edge Connector, a versatile and high-performance solution for your PCB connection needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, you can count on seamless connectivity for up to 70 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse applications. Trust in this connector for efficient and secure board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic designs with the 357-070-459-202 Card Edge Connector.