357-070-459-203

Heilind Number:EDA357-070-459-203
Manufacturer:EDAC
Manufacturer Number:357-070-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With two rows of 70 copper alloy contacts, each rated for 5A, this connector offers reliable power and signal transmission. The .156" pitch and .2" row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Trust in its quality and performance to keep your systems running smoothly.