357-070-459-204

Heilind Number:EDA357-070-459-204
Manufacturer:EDAC
Manufacturer Number:357-070-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link in your PCB assembly. Designed for optimal connectivity, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each rated for 5 A, and a pitch of .156 in, it offers seamless integration on your circuit board. Featuring 70 positions and right-angle mount orientation, it maximizes space efficiency while facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its superior quality for all your connectivity needs.