357-070-459-207

Heilind Number:EDA357-070-459-207
Manufacturer:EDAC
Manufacturer Number:357-070-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each offering a 5 A amperage, you can count on efficient power transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment for 70 positions, facilitating seamless board-to-board connections. Engineered for versatility, the right angle mount orientation allows for easy installation in tight spaces. Operate with confidence in extreme conditions, as this connector is rated for temperatures ranging from -40 to 105 °C. Elevate your connectivity with this essential component, perfect for a wide range of electronic applications.