357-070-459-208

Heilind Number:EDA357-070-459-208
Manufacturer:EDAC
Manufacturer Number:357-070-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-208

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. This sleek and durable connector, with a pitch of .156 inches and a right angle mount orientation, features 70 positions across 2 rows, ensuring efficient and secure connectivity in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees exceptional durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.