357-070-459-258

Heilind Number:EDA357-070-459-258
Manufacturer:EDAC
Manufacturer Number:357-070-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 70 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable and efficient data transmission. The right-angle mount orientation allows for seamless integration into your PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality and performance for all your board-to-board PCB connectivity needs.