357-070-459-268

Heilind Number:EDA357-070-459-268
Manufacturer:EDAC
Manufacturer Number:357-070-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-268

Detailed Description

Introducing the 357-070-459-268 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With two rows and 70 positions, it offers ample connectivity options with precision-engineered copper alloy contacts for reliable power delivery. The right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing guarantee perfect alignment. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with the 357-070-459-268 Card Edge Connector.