357-070-459-278

Heilind Number:EDA357-070-459-278
Manufacturer:EDAC
Manufacturer Number:357-070-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-459-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers a total of 70 positions with a pitch of .156 inches. The right-angle mount orientation allows for easy integration into your PCB layout, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this connector for secure and efficient connectivity in your electronic designs.