357-070-460-201

Heilind Number:EDA357-070-460-201
Manufacturer:EDAC
Manufacturer Number:357-070-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-201

Detailed Description

Introducing our 357-070-460-201 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 70 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, even in demanding environments. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in the 357-070-460-201 for efficient and secure PCB connections that meet the highest standards of quality and performance.