357-070-460-202

Heilind Number:EDA357-070-460-202
Manufacturer:EDAC
Manufacturer Number:357-070-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-202

Detailed Description

Introducing our 357-070-460-202 Card Edge Connector, a high-performance solution for your PCB connectivity needs. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 70 positions, it offers reliable and efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our commitment to quality and innovation with this essential component in our extensive lineup of connectors.