357-070-460-203

Heilind Number:EDA357-070-460-203
Manufacturer:EDAC
Manufacturer Number:357-070-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-203

Detailed Description

Introducing our 357-070-460-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and secure connections for up to 70 positions. Whether you're working on a commercial or industrial project, you can trust in the 5A amperage rating and wide operating temperature range of -40 to 105°C. Its straight mount orientation makes installation hassle-free, while its robust construction guarantees long-lasting performance. Elevate your PCB design with the 357-070-460-203 Card Edge Connector, the perfect blend of quality and functionality.