357-070-460-207

Heilind Number:EDA357-070-460-207
Manufacturer:EDAC
Manufacturer Number:357-070-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh industrial environments. With two rows of 70 gold-plated Copper Alloy contacts, each with a pitch of .156 inches, it guarantees efficient signal transmission with minimal interference. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any setting. Trust in the quality and versatility of our Card Edge Connector for all your board-to-board PCB connection needs.