357-070-460-208

Heilind Number:EDA357-070-460-208
Manufacturer:EDAC
Manufacturer Number:357-070-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-070-460-208. Designed for high-performance applications, this connector ensures reliable power and data transmission with a 5 A amperage rating. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and fire resistance. With two rows of copper alloy contacts, providing 70 positions with a .156-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our connector to streamline your PCB connectivity needs.