357-070-460-212

Heilind Number:EDA357-070-460-212
Manufacturer:EDAC
Manufacturer Number:357-070-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-212

Detailed Description

Experience seamless connectivity with our high-quality Card Edge Connector, 357-070-460-212. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for easy and precise PCB integration, with a total of 70 positions available for seamless connectivity. Whether you're working on a commercial or industrial project, this connector guarantees stable performance in a wide operating temperature range from -40 to 105°C. Trust in our innovative design to streamline your board-to-board connections with ease. Explore our full range of connectors in the Products category for all your electronic connectivity needs.