357-070-460-258

Heilind Number:EDA357-070-460-258
Manufacturer:EDAC
Manufacturer Number:357-070-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 70 positions, ensuring reliable and efficient connectivity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent strength and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on optimal conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our quality products to enhance your electronic systems.