357-070-460-268

Heilind Number:EDA357-070-460-268
Manufacturer:EDAC
Manufacturer Number:357-070-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-268

Detailed Description

Enhance your PCB connectivity with our 357-070-460-268 Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transmission with a 5A amperage rating. Featuring two rows of precision-machined Copper Alloy contacts spaced at .156 inches, it offers seamless integration into your circuit board setup. With 70 positions available, you have ample flexibility for complex designs. The straight mount orientation and .2-inch row spacing simplify installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient and secure board-to-board connections, ideal for a range of industrial and electronic applications. Elevate your connectivity standards with this essential component from our extensive lineup of quality connectors.