357-070-460-278

Heilind Number:EDA357-070-460-278
Manufacturer:EDAC
Manufacturer Number:357-070-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-460-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, 357-070-460-278. Designed for precision and durability, this connector features dual rows of 70 positions, ensuring seamless connectivity for your electronic components. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your setup but also offers superior protection against heat and impact. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver optimal performance and longevity for your PCB assembly needs.