357-070-500-204

Heilind Number:EDA357-070-500-204
Manufacturer:EDAC
Manufacturer Number:357-070-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-500-204

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 70 positions, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and reliability in any application. Precision-engineered with copper alloy contacts, it offers superior conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient PCB-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Its straight mount orientation further simplifies installation, making it a valuable component in any electronic setup. Trust in this connector for optimal performance and seamless connectivity.