357-070-520-201

Heilind Number:EDA357-070-520-201
Manufacturer:EDAC
Manufacturer Number:357-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-520-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black, designed for high performance. With a contact material of durable Copper Alloy, it ensures reliable power transmission at a maximum amperage of 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. Featuring 70 positions with a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Its straight mount orientation and standard .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.