357-070-520-202

Heilind Number:EDA357-070-520-202
Manufacturer:EDAC
Manufacturer Number:357-070-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-070-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-070-520-202

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a high amperage rating of 5A, it guarantees reliable power transmission. The two-row design, with a total of 70 positions, ensures optimal signal transfer efficiency. Crafted with precision, the contact material is a robust Copper Alloy, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Whether for industrial or consumer electronics, this Card Edge Connector is a vital component for seamless connectivity.